Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 5 V dc 5V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,555.04

(exc. VAT)

PHP9,581.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,555.04

*price indicative

RS Stock No.:
822-160
Mfr. Part No.:
F072298/ GRADS030000LA11A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Output Type

Voltage

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Switching Frequency

2000Hz

Minimum Operating Temperature

-40°C

Depth

54.9mm

Standards/Approvals

IP67

Series

GRA

Width

44mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise angle measurements with a versatile design, catering to various applications, including mobile hydraulics, agricultural and construction machinery. Its robust construction ensures reliable performance in challenging environments.

Measurement range of ±180°, with programmable values in ±15° steps for flexibility

Robust Hall-effect technology ensures exceptional durability and resistance to wear

IP67 and IPX9K protection levels feature high resistance against environmental challenges

Available with multiple output types, including analogue and CANopen for diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy