Gefran Position Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- RS Stock No.:
- 821-466
- Mfr. Part No.:
- F091530/ GRAAS060000LA12A00 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,555.04
(exc. VAT)
PHP9,581.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,555.04 |
*price indicative
- RS Stock No.:
- 821-466
- Mfr. Part No.:
- F091530/ GRAAS060000LA12A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0.5 to 4.5 V | |
| Product Type | Position Sensor | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Length | 44mm | |
| Series | GRN | |
| Width | 59.4mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0.5 to 4.5 V | ||
Product Type Position Sensor | ||
Body Style Rotary Position Sensor | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Length 44mm | ||
Series GRN | ||
Width 59.4mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precise measurement capabilities for applications requiring accurate angular positioning within a spectrum of ±180°. Its hallmark feature is a robust design tailored for mobile hydraulics.
Measurement range of ±180° with programmable increments of ±15° for customised applications
Supplied with voltages ranging from +5Vdc to +36Vdc, catering to various operational needs
Multiple output signals include ratiometric voltage, current, CANopen, and SAE J1939 for versatile integration
Designed for high durability with contactless Hall technology, ensuring long life and minimal wear
Related links
- Gefran Position Sensor Screw Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
