Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-145
- Mfr. Part No.:
- F091897/ GRAAS090000LA12A00 0000A00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,267.96
(exc. VAT)
PHP10,380.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,267.96 |
*price indicative
- RS Stock No.:
- 821-145
- Mfr. Part No.:
- F091897/ GRAAS090000LA12A00 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Output Type | Voltage | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 5V dc | |
| Switching Frequency | 2000Hz | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 54.9mm | |
| Standards/Approvals | IP67 | |
| Width | 44mm | |
| Series | GRA | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Output Type Voltage | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 5V dc | ||
Switching Frequency 2000Hz | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 54.9mm | ||
Standards/Approvals IP67 | ||
Width 44mm | ||
Series GRA | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran measurement sensor designed for accurate rotary position detection, catering specifically to applications requiring precise angular data within a ±180° range.
Measurement range of ±180° with programmable steps of ±15° for flexible configurations
Supply voltage options include +5Vdc and +9 to +36Vdc to match various operational needs
Offers multiple output signals, including analogue and digital options, ensuring versatility
High reliability with 35 million operations lifespan and robust performance in challenging environments
IP67 and IPX9K rated for excellent resistance to water and dust ingress
Related links
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
