Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP13,000.31

(exc. VAT)

PHP14,560.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,000.31

*price indicative

RS Stock No.:
820-878
Mfr. Part No.:
F067366/ GRADR060060HA11A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Output Type

Voltage

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

36V dc

Switching Frequency

2000Hz

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Width

44mm

Depth

54.9mm

Standards/Approvals

IP67

Series

GRA

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor provides exceptional performance in measuring angular positions with high accuracy. It utilizes Hall-effect technology to ensure reliable and wear-free operation, making it Ideal for diverse applications.

Measurement range of ±180° programmable in steps of ±15°

Wide supply voltage options between +5Vdc and +36Vdc

Offers multiple output types including ratiometric and CANopen

Designed for high resistance to vibrations and shocks

Achieves up to 14-bit resolution for precise readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy