Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-562
- Mfr. Part No.:
- F078215/ GRAAS105000HA21A00 0000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP10,987.36
(exc. VAT)
PHP12,305.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,987.36 |
*price indicative
- RS Stock No.:
- 821-562
- Mfr. Part No.:
- F078215/ GRAAS105000HA21A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 54.9mm | |
| Series | GRA | |
| Width | 41mm | |
| Depth | 37.3mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 54.9mm | ||
Series GRA | ||
Width 41mm | ||
Depth 37.3mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran Hall-effect rotary sensor offers precise measurement capabilities in various applications. Its contactless design ensures durability, making it Ideal for environments demanding reliability and accuracy.
Measurement range of ±180°, programmable in steps of ±15°
Contactless Hall technology delivers an extended lifespan with no wear
Offers multiple output signals including 0.5 to 4.5Vdc and CANopen
IP67 and IPX9K protection levels enhance resistance to harsh conditions
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
