Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-937
- Mfr. Part No.:
- F089111/ GRADR045045HA33A00 0000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP13,503.55
(exc. VAT)
PHP15,123.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,503.55 |
*price indicative
- RS Stock No.:
- 821-937
- Mfr. Part No.:
- F089111/ GRADR045045HA33A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Voltage | |
| Product Type | Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IP67 | |
| Width | 44mm | |
| Series | GRA | |
| Depth | 54.9mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Voltage | ||
Product Type Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IP67 | ||
Width 44mm | ||
Series GRA | ||
Depth 54.9mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular measurement and designed for accurate positioning in various applications with both analogue and digital outputs.
Measurement range of ±180° with programmable steps of ±15° for tailored performance
Support for multiple output signals including 0.5 to 4.5Vdc and CANopen for versatile integration
High resolution up to 14-bit ensures exceptional precision in rotational measurements
IP67 and IPX9K ratings ensure robust performance in harsh environments
Contactless Hall technology guarantees long life due to minimal wear on the sensor
Related links
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
