Gefran Hall Effect Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 820-740
- Mfr. Part No.:
- F074291/ GRADS120000HA12A00 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP9,855.08
(exc. VAT)
PHP11,037.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,855.08 |
*price indicative
- RS Stock No.:
- 820-740
- Mfr. Part No.:
- F074291/ GRADS120000HA12A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0.5 to 4.5 V | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 32mm | |
| Series | GRA | |
| Standards/Approvals | EMC 2014/30/EU | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0.5 to 4.5 V | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Width 32mm | ||
Series GRA | ||
Standards/Approvals EMC 2014/30/EU | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precision angle measurement with a measurement range of ±180°, catering to various applications in mobile hydraulics and machinery.
Utilises contactless Hall technology for extended sensor life due to no wear on the sensing element
Adaptable supply voltage options from +5Vdc to +36Vdc tailored for specific output signals
Offers an IP67 and IPX9K protection level for resilience in harsh environments
Features high resolution with 12-bit for analogue outputs and 14-bit for CANopen/SAE J1939 outputs
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
