Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,987.36

(exc. VAT)

PHP12,305.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,987.36

*price indicative

RS Stock No.:
820-620
Mfr. Part No.:
F075882/ GRAAS030000HA22A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Voltage

Product Type

Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

36V dc

Switching Frequency

2000Hz

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Depth

54.9mm

Width

44mm

Standards/Approvals

IP67

Series

GRA

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise angular measurements with a range of ±180°. Designed for demanding applications, it utilises contactless Hall technology for reliability and durability in mobile hydraulics.

Measurement range of ±180°, programmable in ±15° steps for accurate readings

Wide supply voltage options between +5Vdc to +36Vdc for versatile use

Multiple output signals, including 0.5 to 4.5Vdc and 4 to 20mA, catering to diverse systems

High IP67 protection level ensures resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy