PIHER SENSORS AND CONTROLS S.S.A Position Sensor Screw, Analog Output, Rotary Body 5V
- RS Stock No.:
- 792-683
- Mfr. Part No.:
- PSCR2P-MC6-A-360S-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
PHP5,633.10
(exc. VAT)
PHP6,309.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,633.10 |
*price indicative
- RS Stock No.:
- 792-683
- Mfr. Part No.:
- PSCR2P-MC6-A-360S-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Position Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | PSCR2P | |
| Standards/Approvals | RoHS | |
| Width | 38.3mm | |
| Length | 48.4mm | |
| Depth | 10mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IP69K | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Position Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Mount Type Screw | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series PSCR2P | ||
Standards/Approvals RoHS | ||
Width 38.3mm | ||
Length 48.4mm | ||
Depth 10mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IP69K | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The PIHER SENSORS AND CONTROLS S.S.A Sensor delivers high-accuracy angular measurement for the most demanding industrial and vehicle environments. Utilising non-contact Hall-effect technology, this robust sensor ensures long-term reliability by eliminating mechanical wear.
Full 360 degree endless rotation
High precision 12-bit resolution
Independent linearity of Plus or minus 0.3%
Analogue ratiometric output for seamless integration
Related links
- PIHER SENSORS AND CONTROLS S.S.A Position Sensor Screw Rotary Body 5V
- PIHER SENSORS AND CONTROLS S.S.A Sensor Flange Rotary Body, 5 V 5V
- PIHER SENSORS AND CONTROLS S.S.A Sensor Panel Mount Rotary Body 5V
- PIHER SENSORS AND CONTROLS S.S.A Sensor Flange Rotary Body, 35 V 35V
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- PIHER SENSORS AND CONTROLS S.S.A Current Sensor Busbar Analog Output, Circular Body 5V
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
