Bosch 0.602.210.434 HGS 65/50 50 mm 900 W
- RS Stock No.:
- 870-686
- Mfr. Part No.:
- 0.602.210.434
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP221,144.36
(exc. VAT)
PHP247,681.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP221,144.36 |
*price indicative
- RS Stock No.:
- 870-686
- Mfr. Part No.:
- 0.602.210.434
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 50mm | |
| Product Type | Grinder | |
| Switch Type | Trigger | |
| Speed | 4700rpm | |
| Voltage | 200V | |
| Power Rating | 900W | |
| Spindle Size | 6 mm | |
| Overall Length | 496mm | |
| Model Number | 0.602.210.434 | |
| Series | HGS 65/50 | |
| Weight | 2.8kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 50mm | ||
Product Type Grinder | ||
Switch Type Trigger | ||
Speed 4700rpm | ||
Voltage 200V | ||
Power Rating 900W | ||
Spindle Size 6 mm | ||
Overall Length 496mm | ||
Model Number 0.602.210.434 | ||
Series HGS 65/50 | ||
Weight 2.8kg | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted grinding stone diameter is 50 mm
No-load speed reaches 4,700 rpm for efficient operation
Rated power output is 630 W, ensuring strong performance
Weight as per EPTA is just 2.8 kg for ease of handling
Related links
- Bosch 0.602.209.434 HGS 65/50 50 mm 900 W
- Bosch 0.602.238.134 HGS 65/50 50 mm 600 W
- Bosch 0.602.228.204 HGS 65/50 50 mm 260 W
- Bosch 0.602.228.234 HGS 65/50 50 mm 260 W
- Bosch 0.602.238.104 HGS 65/50 50 mm 400 W
- Bosch 0.602.226.204 HGS 65/50 25 mm 260 W
- DeWALT DWE4157 Brushed 125 mm 900 W
- DeWALT DEW4206 Brushed 115 mm 900 W
