Bosch 0.602.209.434 HGS 65/50 50 mm 900 W
- RS Stock No.:
- 870-685
- Mfr. Part No.:
- 0.602.209.434
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP169,422.64
(exc. VAT)
PHP189,753.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,422.64 |
*price indicative
- RS Stock No.:
- 870-685
- Mfr. Part No.:
- 0.602.209.434
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 50mm | |
| Product Type | Grinder | |
| Switch Type | Trigger | |
| Speed | 18000rpm | |
| Voltage | 200V | |
| Spindle Size | 6 mm | |
| Power Rating | 900W | |
| Overall Length | 507mm | |
| Model Number | 0.602.209.434 | |
| Weight | 2.9kg | |
| Series | HGS 65/50 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 50mm | ||
Product Type Grinder | ||
Switch Type Trigger | ||
Speed 18000rpm | ||
Voltage 200V | ||
Spindle Size 6 mm | ||
Power Rating 900W | ||
Overall Length 507mm | ||
Model Number 0.602.209.434 | ||
Weight 2.9kg | ||
Series HGS 65/50 | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted grinding stone diameter of 50 mm enhances versatility for various applications
No-load speed of 18,000 rpm ensures efficient grinding performance
Rated power output of 630 W provides reliable power for demanding tasks
Lightweight at 2.9 kg allows for easy handling and reduced user fatigue
Related links
- Bosch 0.602.210.434 HGS 65/50 50 mm 900 W
- Bosch 0.602.238.134 HGS 65/50 50 mm 600 W
- Bosch 0.602.228.204 HGS 65/50 50 mm 260 W
- Bosch 0.602.238.104 HGS 65/50 50 mm 400 W
- Bosch 0.602.228.234 HGS 65/50 50 mm 260 W
- Bosch 0.602.226.204 HGS 65/50 25 mm 260 W
- DeWALT DEW4206 Brushed 115 mm 900 W
- DeWALT DWE4157 Brushed 125 mm 900 W
