Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- RS Stock No.:
- 829-125
- Mfr. Part No.:
- 0.601.229.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP26,987.13
(exc. VAT)
PHP30,225.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,987.13 |
*price indicative
- RS Stock No.:
- 829-125
- Mfr. Part No.:
- 0.601.229.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Die Grinder | |
| Switch Type | Protection Switch | |
| Speed | 23500rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 5.6m/s² | |
| Power Rating | 1000W | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Overall Length | 420mm | |
| Collet Size | 6mm | |
| Standards/Approvals | No | |
| Series | PRO GGS | |
| Overall Height | 110mm | |
| Weight | 1.4kg | |
| Overall Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Die Grinder | ||
Switch Type Protection Switch | ||
Speed 23500rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Vibration Level 5.6m/s² | ||
Power Rating 1000W | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Overall Length 420mm | ||
Collet Size 6mm | ||
Standards/Approvals No | ||
Series PRO GGS | ||
Overall Height 110mm | ||
Weight 1.4kg | ||
Overall Width 90mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless straight grinder offers unmatched performance for professional applications. Designed for trade and industry, this versatile tool delivers a corded experience, ensuring you achieve superior results with every use.
Powerful brushless motor provides equivalent performance to 1,000 W corded grinders
Drop & KickBack Control enhances tool handling and user safety during operation
Compact grip size allows for comfortable and easy manoeuvrability
Vibration emission Value of 5.6 m/s² ensures reduced strain during extended use
Integrated preparation for Connectivity enhances user experience and tool management
Related links
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch GGS 30 LS GGS 30 LS Corded 6mm 650 W
