DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- RS Stock No.:
- 856-828
- Mfr. Part No.:
- DCG420N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP25,582.87
(exc. VAT)
PHP28,652.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,582.87 |
*price indicative
- RS Stock No.:
- 856-828
- Mfr. Part No.:
- DCG420N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Switch Type | Paddle Switch | |
| Product Type | Grinder | |
| Sound Level | 93dB | |
| Speed | 25000rpm | |
| Vibration Level | 5m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Power Rating | 1000W | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Plug Type | Cordless | |
| Collet Size | 6mm | |
| Weight | 13kg | |
| Series | 18V XR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Switch Type Paddle Switch | ||
Product Type Grinder | ||
Sound Level 93dB | ||
Speed 25000rpm | ||
Vibration Level 5m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Power Rating 1000W | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Plug Type Cordless | ||
Collet Size 6mm | ||
Weight 13kg | ||
Series 18V XR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Dewalt Cordless Compact straight grinder is designed for enhanced user safety and maximum performance in a lightweight and ergonomic format.
Innovative Compact design ensures maximum power in a manageable size
Paddle switch enhances user safety during operation
Electronic brake and clutch protect both user and tool upon stalling
Variable speed settings allow for precise control tailored to various tasks
Related links
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- DeWALT DCG405NT-XJ 18V XR Brushless 125 mm
- DeWALT 18V XR Brushless, 1.6 m 225mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- DeWALT 18V XR Cordless 25 mm 400 W 45 °
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools

