DeWALT DWE8200PL-XD DWE8200PL Brushed 100 mm 850 W
- RS Stock No.:
- 799-167
- Mfr. Part No.:
- DWE8200PL-XD
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP6,045.03
(exc. VAT)
PHP6,770.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,045.03 |
*price indicative
- RS Stock No.:
- 799-167
- Mfr. Part No.:
- DWE8200PL-XD
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Switch Type | Paddle | |
| Disc Size | 100mm | |
| Product Type | Angle Grinder | |
| Speed | 12000rpm | |
| Power Rating | 850W | |
| Motor Type | Brushed | |
| Model Number | DWE8200PL-XD | |
| Weight | 1.75kg | |
| Series | DWE8200PL | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Switch Type Paddle | ||
Disc Size 100mm | ||
Product Type Angle Grinder | ||
Speed 12000rpm | ||
Power Rating 850W | ||
Motor Type Brushed | ||
Model Number DWE8200PL-XD | ||
Weight 1.75kg | ||
Series DWE8200PL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DWE8210PL-B1 DWE8210PL Brushed 125 mm 850 W
- DeWALT DWE4118-B1 DWE4118 Brushed 100 mm 950 W
- Schneider Electric 220V 850 W Servo Motor 13.8 Nm Max Output Torque, 19 mm Shaft Diameter
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT DWE886P-XD DWE886 Corded Brushed 6mm 400 W
- DeWALT DW830-XD DW830 Brushed 125 mm 1.4 kW
- RS PRO 850 W PC Power Supply 240V ac 12V dc
- RS PRO Heating Element 76.2 mm 850 W, 230V ac

