DeWALT DW830-XD DW830 Brushed 125 mm 1.4 kW
- RS Stock No.:
- 799-171
- Mfr. Part No.:
- DW830-XD
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP10,523.79
(exc. VAT)
PHP11,786.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,523.79 |
*price indicative
- RS Stock No.:
- 799-171
- Mfr. Part No.:
- DW830-XD
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Switch Type | Trigger | |
| Speed | 1000rpm | |
| Motor Type | Brushed | |
| Power Rating | 1.4kW | |
| Model Number | DW830-XD | |
| Series | DW830 | |
| Weight | 3.1kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Switch Type Trigger | ||
Speed 1000rpm | ||
Motor Type Brushed | ||
Power Rating 1.4kW | ||
Model Number DW830-XD | ||
Series DW830 | ||
Weight 3.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

