Taoglas GPSFB356.A Patch GPS Antenna, GPS
- RS Stock No.:
- 690-787
- Mfr. Part No.:
- GPSFB356.A
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP1,100.30
View bulk pricing optionsSubtotal (1 unit)*
PHP913.52
(exc. VAT)
PHP1,023.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP913.52 | - |
| 10 - 49 | PHP803.49 | PHP1,100.30 |
| 50 - 99 | PHP722.13 | PHP9,569.50 |
| 100 + | PHP571.41 | PHP34,211.00 |
*price indicative
- RS Stock No.:
- 690-787
- Mfr. Part No.:
- GPSFB356.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Multiband GNSS stacked ceramic patch is a high-performance, precision engineered passive patch antenna covering GPS L1 and L2, Galileo E1 and GLONASS G1, and also the additional B1 BeiDou band. The base 35 x 35mm patch and the upper 25 x 25mm patch have a single pin feed output that combines both L1 and L2 signals into one to simplify the overall design of the device receiver which lowers power consumption, saves on the number of electronic components which in turn saves on costs and reduces PCB space.
Mounting Style Adhesive
Termination Style Pin
Polarity RHCP
Related links
- Taoglas GVLB356.A Patch GPS Antenna, GPS
- TE Connectivity L000693-01 Patch Omni-Directional GPS Antenna, GPS
- TE Connectivity L000693-80 Patch Omni-Directional GPS Antenna, GPS
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Siretta MIKE19/1M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
