RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm

Subtotal (1 unit)*

PHP357.51

(exc. VAT)

PHP400.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP357.51

*price indicative

RS Stock No.:
672-401
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

30mm

External Length

40mm

External Width

60mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO General Purpose Enclosure, Polycarbonate, IP65


This RS PRO general purpose enclosure is designed to protect sensitive electronics and components in a variety of environments. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Rating: Offers resistance to impact and mechanical stress.
Silicone Gasket: Enhances sealing capabilities for improved protection.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various settings.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards, ensuring safety and environmental responsibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy