RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm
- RS Stock No.:
- 672-397
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP357.51
(exc. VAT)
PHP400.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP357.51 |
*price indicative
- RS Stock No.:
- 672-397
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 30mm | |
| External Width | 60mm | |
| External Length | 40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 30mm | ||
External Width 60mm | ||
External Length 40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 60mm x 40mm x 30mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The light grey colour ensures a professional appearance suitable for various settings.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a tight seal for IP65-rated protection against dust and water.
IK07 Rating: Offers robust protection against mechanical impacts.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL and professional appearance.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a tight seal for IP65-rated protection against dust and water.
IK07 Rating: Offers robust protection against mechanical impacts.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL and professional appearance.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
This enclosure is not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 60 mm x 100 mm x 150 mm
