RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 70 mm x 105 mm
- RS Stock No.:
- 672-391
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP770.34
(exc. VAT)
PHP862.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP770.34 |
*price indicative
- RS Stock No.:
- 672-391
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40mm | |
| External Width | 105mm | |
| External Length | 70mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 40mm | ||
External Width 105mm | ||
External Length 70mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, 105 x 70 x 40 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent impact resistance and is suitable for a variety of industrial applications. The enclosure is Ideal for housing electrical connections, ensuring they remain safe from dust and water ingress.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows for easy inspection of internal components without opening.
Silicone Gasket: Offers a reliable seal to maintain IP65 protection.
IK07 Rating: Withstands impacts up to 2 joules, enhancing protection.
Screw Mounting: Facilitates secure and stable installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows for easy inspection of internal components without opening.
Silicone Gasket: Offers a reliable seal to maintain IP65 protection.
IK07 Rating: Withstands impacts up to 2 joules, enhancing protection.
Screw Mounting: Facilitates secure and stable installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Grey Transparent Lid Polycarbonate IP68 40 mm x 105 mm x 70 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
