RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 70 mm x 105 mm

Subtotal (1 unit)*

PHP770.34

(exc. VAT)

PHP862.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP770.34

*price indicative

RS Stock No.:
672-390
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

40mm

External Length

70mm

External Width

105mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, Polycarbonate


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The light grey colour ensures a professional appearance, while the silicone gasket provides a reliable seal.

Features and Benefits


Polycarbonate Body: Offers high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water jets.
IK07 Rating: Provides resistance to mechanical impact.
Silicone Gasket: Enhances sealing and protection.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Provides a NEUTRAL and professional look.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy