Weidmüller TBF Series Transparent, Light Grey Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure,
- RS Stock No.:
- 600-330
- Mfr. Part No.:
- 0500900000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
PHP19,565.74
(exc. VAT)
PHP21,913.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,565.74 |
*price indicative
- RS Stock No.:
- 600-330
- Mfr. Part No.:
- 0500900000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | General Purpose Enclosure | |
| External Height | 603mm | |
| Ventilated | No | |
| External Width | 302mm | |
| External Length | 210mm | |
| IP Rating | IP66 | |
| Colour | Transparent, Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | TBF | |
| Weight | 4.38kg | |
| Standards/Approvals | EN 62208, RoHS, EN/IEC 61439-2, IEC 60529, EN 60529 | |
| IK Rating | IK08, IK10 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type General Purpose Enclosure | ||
External Height 603mm | ||
Ventilated No | ||
External Width 302mm | ||
External Length 210mm | ||
IP Rating IP66 | ||
Colour Transparent, Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series TBF | ||
Weight 4.38kg | ||
Standards/Approvals EN 62208, RoHS, EN/IEC 61439-2, IEC 60529, EN 60529 | ||
IK Rating IK08, IK10 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- Weidmüller TBF Series Transparent
- Weidmüller TBF Series Light Grey
- Schneider Electric PanelSeT Series Grey Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure
- Schneider Electric Flanged PanelSeT Series Grey Transparent Lid Fibreglass Reinforced Polyester General Purpose
- Schneider Electric PanelSeT Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure IK09, 360 mm x
- Schneider Electric Flanged PanelSeT Series Grey Transparent Lid Polyester, Fibreglass Reinforced Polyester General
- Weidmüller TBF Series Platinum Grey Platinum Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure
- Schneider Electric Flanged PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure,
