Weidmüller TBF Series Light Grey, Transparent Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure,

This image is representative of the product range

Subtotal (1 unit)*

PHP7,652.46

(exc. VAT)

PHP8,570.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,652.46

*price indicative

RS Stock No.:
600-292
Mfr. Part No.:
0500600000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

General Purpose Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

302mm

External Width

175mm

Ventilated

No

External Length

186mm

IP Rating

IP66

Colour

Light Grey, Transparent

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Screw

Series

TBF

Weight

1.75kg

Standards/Approvals

EN 60529, IEC 60529, EN/IEC 61439-2, RoHS, EN 62208

IK Rating

IK10, IK08

Transparent Door

Yes

Gasket Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
BE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy