Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester General Purpose
- RS Stock No.:
- 211-3942
- Mfr. Part No.:
- NSYPLS2754AG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,899.28
(exc. VAT)
PHP9,967.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,899.28 |
*price indicative
- RS Stock No.:
- 211-3942
- Mfr. Part No.:
- NSYPLS2754AG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Glass Reinforced Polyester | |
| Product Type | General Purpose Enclosure | |
| External Height | 270mm | |
| External Length | 540mm | |
| External Width | 540mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| Transparent Door | Yes | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Glass Reinforced Polyester | ||
Product Type General Purpose Enclosure | ||
External Height 270mm | ||
External Length 540mm | ||
External Width 540mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
Transparent Door Yes | ||
IK Rating IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thelassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLS2754AG Thalassa PLS General Purpose Enclosure.
What is included?
1 x Enclosure, 1 x Enclosure polycarbonate cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric Flanged PanelSeT Series Grey Transparent Lid Polyester, Fibreglass Reinforced Polyester General
- Schneider Electric Flanged PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure,
- Schneider Electric Flanged PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester, Polyester General Purpose
- Schneider Electric PanelSeT Series Grey Transparent Lid Fibreglass Reinforced Polyester General Purpose Enclosure
- Schneider Electric PanelSeT Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure IK09, 360 mm x
- Weidmüller TBF Series Light Grey
- Weidmüller TBF Series Transparent
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
