Weidmüller TBF Series Light Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP67, IK10, IK08, 186 mm x
- RS Stock No.:
- 600-267
- Mfr. Part No.:
- 0360100000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
PHP6,952.17
(exc. VAT)
PHP7,786.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,952.17 |
*price indicative
- RS Stock No.:
- 600-267
- Mfr. Part No.:
- 0360100000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 186mm | |
| External Width | 151mm | |
| External Length | 140mm | |
| Ventilated | Yes | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | TBF | |
| Mounting plate | Yes | |
| Number of Knockouts | 11 | |
| Weight | 1.01kg | |
| Standards/Approvals | RoHS, EN/IEC 61439-2, IEC 60529, EN 62208, EN 60529 | |
| Transparent Door | Yes | |
| IK Rating | IK10, IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 186mm | ||
External Width 151mm | ||
External Length 140mm | ||
Ventilated Yes | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series TBF | ||
Mounting plate Yes | ||
Number of Knockouts 11 | ||
Weight 1.01kg | ||
Standards/Approvals RoHS, EN/IEC 61439-2, IEC 60529, EN 62208, EN 60529 | ||
Transparent Door Yes | ||
IK Rating IK10, IK08 | ||
Gasket Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK10 603 mm
- Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK10 372 mm
- Weidmüller TBF Series Platinum Grey Platinum Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, 540 mm x
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, 720 mm x
- RS PRO Black Black Lid Fibreglass Reinforced Polyester General Purpose Enclosure IP66 75 mm x 80 mm x 75
- Weidmüller TBF Series Transparent
- Weidmüller TBF Series Light Grey
