Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP67, IK10, IK08, 603 mm
- RS Stock No.:
- 600-291
- Mfr. Part No.:
- 0360500000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
PHP15,775.52
(exc. VAT)
PHP17,668.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,775.52 |
*price indicative
- RS Stock No.:
- 600-291
- Mfr. Part No.:
- 0360500000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 603mm | |
| External Length | 175mm | |
| External Width | 302mm | |
| IP Rating | IP67 | |
| Colour | Platinum Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | TBF | |
| Standards/Approvals | RoHS conform | |
| IK Rating | IK10, IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 603mm | ||
External Length 175mm | ||
External Width 302mm | ||
IP Rating IP67 | ||
Colour Platinum Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series TBF | ||
Standards/Approvals RoHS conform | ||
IK Rating IK10, IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- Weidmüller TBF Series Platinum Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK10 372 mm
- Weidmüller TBF Series Light Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK10 186 mm x
- Weidmüller TBF Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK08, 603 mm x 372 mm x 175 mm
- Weidmüller TBF Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK08, 603 mm x 605 mm x 175 mm
- Weidmüller TBF Series Platinum Grey Platinum Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure
- Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure IK08, 603 mm x 372 mm x 210
- Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure IK08, 603 mm x 605 mm x 210
- RS PRO Grey Grey Lid Fibreglass Enclosure IK10, 175 mm x 300 mm x 300 mm
