Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 45 mm x 110 mm x 110 mm
- RS Stock No.:
- 323-855
- Mfr. Part No.:
- TD11-11-5N
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Subtotal (1 unit)*
PHP674.80
(exc. VAT)
PHP755.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP674.80 |
*price indicative
- RS Stock No.:
- 323-855
- Mfr. Part No.:
- TD11-11-5N
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 45mm | |
| External Length | 110mm | |
| External Width | 110mm | |
| Hazardous Area Certification | No | |
| Series | TD | |
| Weight | 280g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 45mm | ||
External Length 110mm | ||
External Width 110mm | ||
Hazardous Area Certification No | ||
Series TD | ||
Weight 280g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Takachi TD Diecast Aluminium Enclosures
The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.
Tough diecast enclosure
Unfinished aluminium
Supplied with
Base, cover and 4 x steel M3.5 screws.
Related links
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure 32.5 mm x 100 mm x 70 mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure 35 mm x 120 mm x 85 mm
- Takachi Electric Industrial TD Series Black IP40, 27 mm x 60 mm x 40 mm
- Takachi Electric Industrial TD Series Black IP40, 30 mm x 80 mm x 55 mm
- Takachi Electric Industrial TD Series Silver Silver Lid Die Cast Aluminium Enclosure, 32 mm x 94.5 mm x 40.5 mm
- Takachi Electric Industrial TD Series Silver Silver Lid Die Cast Aluminium Enclosure, 31.8 mm x 115.5 mm x 64.5 mm
- Takachi Electric Industrial TD Series White Die Cast Aluminium Enclosure 35 mm x 60 mm x 60 mm
- Takachi Electric Industrial TD Series Black Black Lid Die Cast Aluminium Enclosure, 40 mm x 150 mm x 100 mm
