Takachi Electric Industrial TD Series Black, Light Grey Aluminium Enclosure, IP40, 27 mm x 60 mm x 40 mm
- RS Stock No.:
- 323-732
- Mfr. Part No.:
- TD4-6-3N
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP848.37
(exc. VAT)
PHP950.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP848.37 | - |
| 25 + | PHP822.92 | 2% |
*price indicative
- RS Stock No.:
- 323-732
- Mfr. Part No.:
- TD4-6-3N
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 27mm | |
| External Length | 60mm | |
| External Width | 40mm | |
| IP Rating | IP40 | |
| Colour | Black, Light Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TD | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 56g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 27mm | ||
External Length 60mm | ||
External Width 40mm | ||
IP Rating IP40 | ||
Colour Black, Light Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TD | ||
Standards/Approvals RoHS Compliant | ||
Weight 56g | ||
- COO (Country of Origin):
- JP
Takachi TD Diecast Aluminium Enclosures
The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.
Tough diecast enclosure
Unfinished aluminium
Supplied with
Base, cover and 4 x steel M3.5 screws.
Related links
- Takachi Electric Industrial TD Series Black IP40, 30 mm x 80 mm x 55 mm
- Takachi Electric Industrial TD Series Silver Silver Lid Die Cast Aluminium Enclosure, 32 mm x 94.5 mm x 40.5 mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure 32.5 mm x 100 mm x 70 mm
- Takachi Electric Industrial TD Series Silver Silver Lid Die Cast Aluminium Enclosure, 31.8 mm x 115.5 mm x 64.5 mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure 35 mm x 120 mm x 85 mm
- Takachi Electric Industrial TD Series Black Black Lid Die Cast Aluminium Enclosure 30 mm x 80 mm x 55 mm
- Takachi Electric Industrial TD Series Black Black Lid Die Cast Aluminium Enclosure, 40 mm x 150 mm x 100 mm
- Takachi Electric Industrial Flanged TWF Series White White Lid ABS Enclosure 27 mm x 50.4 mm x 70.4 mm
