ROHM GNP2050TD-ZTR, Gate Driver, 31.5 A 8-Pin 650V, TOLL-8N
- RS Stock No.:
- 792-195
- Mfr. Part No.:
- GNP2050TD-ZTR
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit, on tapes of 1)*
PHP1,264.76
(exc. VAT)
PHP1,416.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | PHP1,264.76 |
| 5 + | PHP1,227.24 |
*price indicative
- RS Stock No.:
- 792-195
- Mfr. Part No.:
- GNP2050TD-ZTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Gate Driver | |
| Output Current | 31.5A | |
| Pin Count | 8 | |
| Fall Time | 14.5ns | |
| Package Type | TOLL-8N | |
| Driver Type | Gate Driver | |
| Rise Time | 5.9ns | |
| Minimum Supply Voltage | -10V | |
| Maximum Supply Voltage | 650V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.9mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Width | 11.68mm | |
| Series | GNP | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Gate Driver | ||
Output Current 31.5A | ||
Pin Count 8 | ||
Fall Time 14.5ns | ||
Package Type TOLL-8N | ||
Driver Type Gate Driver | ||
Rise Time 5.9ns | ||
Minimum Supply Voltage -10V | ||
Maximum Supply Voltage 650V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.9mm | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Width 11.68mm | ||
Series GNP | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM 650V Enhancement Mode Gan HEMT delivers efficient high performance switching for Advanced power electronics applications. Its low resistance and optimised gate charge support improved efficiency and reduced energy loss in Compact high frequency designs.
50mΩ resistance reduces conduction losses
6.4nC gate charge enables fast switching
Suitable for high switching frequency converter
Suitable for high density converter
Related links
- ROHM GNP2025TD-ZTR 59.8 A 8-Pin 650V, TOLL-8N
- ROHM GNP2070TD-ZTR TOLL-8N
- Infineon 500 mA 8-Pin 20V, SOIC-8N
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
- ROHM GNP1150TCA-ZE2 1, 11 A 8-Pin 650V
- ROHM 7-Pin 650V
- ROHM 7-Pin 650V
- ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET for MOSFET for Si MOSFET Gate Drive
