ROHM GNP2025TD-ZTR, Gate Driver, 59.8 A 8-Pin 650V, TOLL-8N

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
792-194
Mfr. Part No.:
GNP2025TD-ZTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Gate Driver

Output Current

59.8A

Pin Count

8

Package Type

TOLL-8N

Fall Time

26.2ns

Driver Type

Gate Driver

Rise Time

8.2ns

Minimum Supply Voltage

-10V

Maximum Supply Voltage

650V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

9.9mm

Height

2.4mm

Series

GNP

Width

11.68mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The ROHM 650V Enhancement Mode Gan HEMT delivers efficient high performance switching for Advanced power electronics applications. Its low resistance and optimised gate charge support improved efficiency and reduced energy loss in Compact high frequency designs.

25mΩ resistance reduces conduction losses

13.2nC gate charge enables fast switching

Suitable for high switching frequency converter

Suitable for high density converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy