Geberit Ethylene Propylene Diene Monomer Ring Seal, 100 mm ID, 108 mm OD
- RS Stock No.:
- 912-186
- Mfr. Part No.:
- 90468
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP424.14
(exc. VAT)
PHP475.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 24, 2026
- Plus 11 unit(s) shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP424.14 |
*price indicative
- RS Stock No.:
- 912-186
- Mfr. Part No.:
- 90468
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Seal | |
| Sub Type | Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 100mm | |
| Outside Diameter | 108mm | |
| Thickness | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Seal | ||
Sub Type Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 100mm | ||
Outside Diameter 108mm | ||
Thickness 8mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit Seal Ring is crafted from EPDM rubber, is designed primarily for sealing applications in various fluids, ensuring a robust and reliable connection across installations.
Operating temperature ranges from -30 to +120 °C, providing versatility in challenging environments
Silicone-free composition ensures compatibility with sensitive applications
Suitable for use with Geberit Mapress Copper pressing sockets, enhancing system integration
Effectively handles both positive and negative pressure scenarios
Related links
- Geberit Ethylene Propylene Diene Monomer Ring Seal 76.1 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 66.7 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 88.9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 108 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 108 mm OD
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket 108 mm OD
- Hutchinson Le Joint Français O-Ring Kit Ethylene Propylene Diene Monomer
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring Seal 38.4 mm OD
