Geberit Ethylene Propylene Diene Monomer Ring Seal, 65 mm ID, 66.7 mm OD
- RS Stock No.:
- 912-184
- Mfr. Part No.:
- 90465
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP123.55
(exc. VAT)
PHP138.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123.55 |
*price indicative
- RS Stock No.:
- 912-184
- Mfr. Part No.:
- 90465
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Seal | |
| Sub Type | Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 65mm | |
| Outside Diameter | 66.7mm | |
| Thickness | 1.7mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Seal | ||
Sub Type Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 65mm | ||
Outside Diameter 66.7mm | ||
Thickness 1.7mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit Seal Ring is designed for use with Geberit Mapress Copper pressing sockets, ensuring reliable sealing for various applications.
Suitable for temperatures ranging from -30 to +120 °C
Compatible with compressed air, negative pressure, and inert gases
Manufactured from silicone-free EPDM for enhanced safety
Approved for use with cold and hot potable water systems
Related links
- Geberit Ethylene Propylene Diene Monomer Ring Seal 76.1 mm OD
- Geberit Rubber Ring Seal 66.7 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 108 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 88.9 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 66.7 mm OD
- SKF Felt Ring Seal 65 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 65 mm OD
- Hutchinson Le Joint Français O-Ring Kit Ethylene Propylene Diene Monomer
