Geberit Ethylene Propylene Diene Monomer Ring Seal, 65 mm ID, 76.1 mm OD
- RS Stock No.:
- 912-185
- Mfr. Part No.:
- 90466
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP173.34
(exc. VAT)
PHP194.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP173.34 |
*price indicative
- RS Stock No.:
- 912-185
- Mfr. Part No.:
- 90466
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Seal | |
| Sub Type | Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 65mm | |
| Outside Diameter | 76.1mm | |
| Thickness | 11.1mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Seal | ||
Sub Type Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 65mm | ||
Outside Diameter 76.1mm | ||
Thickness 11.1mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit Seal Ring is designed for efficient sealing in various technical applications, utilising high-performance EPDM material to ensure reliability under varying conditions.
Provides a reliable seal for cold and hot potable water systems
Suitable for both compressed Air and inert gases like nitrogen
Operates effectively in temperatures ranging from -30 to +120 °C
Compatible with Geberit Mapress Copper pressing sockets
Silicone-free formulation ensures no contamination with LABS
Related links
- Geberit Ethylene Propylene Diene Monomer Ring Seal 66.7 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 108 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 88.9 mm OD
- Hutchinson Le Joint Français O-Ring Kit Ethylene Propylene Diene Monomer
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 71 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 75 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring Seal 38.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 69 mm OD
