RS PRO Silicone O-Ring O-Ring, 43 mm ID, 47 mm OD
- RS Stock No.:
- 772-081
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP674.01
(exc. VAT)
PHP754.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP674.01 | PHP67.401 |
*price indicative
- RS Stock No.:
- 772-081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 43mm | |
| Outside Diameter | 47mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 43mm | ||
Outside Diameter 47mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 43 mm Silicone O-Ring 47 mm
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. Ideal for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 43 mm and outside diameter of 47 mm for precise fitting.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 43 mm and outside diameter of 47 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Thickness: 2 mm for optimal sealing performance.
Colour: Red for easy identification in complex assemblies.
Colour: Red for easy identification in complex assemblies.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 51 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 47 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 47 mm OD
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Nitrile O-Ring O-Ring 51 mm OD
- RS PRO Nitrile O-Ring O-Ring 46 mm OD
- RS PRO Nitrile O-Ring O-Ring 52 mm OD
