RS PRO Silicone O-Ring O-Ring, 43 mm ID, 51 mm OD
- RS Stock No.:
- 772-249
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP678.52
(exc. VAT)
PHP759.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP678.52 | PHP135.704 |
*price indicative
- RS Stock No.:
- 772-249
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 43mm | |
| Outside Diameter | 51mm | |
| Thickness | 4mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 43mm | ||
Outside Diameter 51mm | ||
Thickness 4mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 43 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With an inside diameter of 43 mm, it provides a reliable seal in a variety of industrial settings. The use of silicone material ensures durability and flexibility, making it suitable for a wide range of temperatures.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and chemicals.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Complies with food safety standards for use in food processing applications.
Thickness: 4 mm thickness for robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Complies with food safety standards for use in food processing applications.
Thickness: 4 mm thickness for robust sealing capability.
Applications
Food processing industries
Chemical processing plants
Automotive sealing applications
Pharmaceutical manufacturing
Chemical processing plants
Automotive sealing applications
Pharmaceutical manufacturing
Additional Information
Complies with FDA standards for food safety
Ideal for applications requiring high temperature and chemical resistance
Suitable for dynamic and static sealing applications
Ideal for applications requiring high temperature and chemical resistance
Suitable for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 51 mm OD
- RS PRO Silicon O-Ring O-Ring 51 mm OD
- RS PRO Silicone O-Ring O-Ring 47 mm OD
- RS PRO Silicone O-Ring O-Ring 51 mm OD
- RS PRO Nitrile O-Ring O-Ring 46 mm OD
- RS PRO Nitrile O-Ring O-Ring 52 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 48 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 47 mm OD
