RS PRO Silicone O-Ring O-Ring, 35 mm ID, 43 mm OD
- RS Stock No.:
- 772-065
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,014.24
(exc. VAT)
PHP1,135.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,014.24 | PHP101.424 |
*price indicative
- RS Stock No.:
- 772-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 35mm | |
| Outside Diameter | 43mm | |
| Colour | Red | |
| Thickness | 4mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 35mm | ||
Outside Diameter 43mm | ||
Colour Red | ||
Thickness 4mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 35 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments where hygiene and safety are paramount. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial applications.
Features and Benefits
Material: Silicone ensures flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 35 mm and outside diameter of 43 mm for a precise fit.
Thickness: 4 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 35 mm and outside diameter of 43 mm for a precise fit.
Thickness: 4 mm thickness for robust sealing performance.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for food safety and hygiene.
Suitable for dynamic and static sealing applications.
Suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 43 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 43 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 39 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
