RS PRO Silicone O-Ring O-Ring, 35 mm ID, 40 mm OD
- RS Stock No.:
- 772-061
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP675.49
(exc. VAT)
PHP756.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP675.49 | PHP67.549 |
*price indicative
- RS Stock No.:
- 772-061
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 35mm | |
| Outside Diameter | 40mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 35mm | ||
Outside Diameter 40mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 35 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and beverage industries where hygiene and safety are paramount. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Dimensions: 35 mm inside diameter and 40 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Dimensions: 35 mm inside diameter and 40 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Pharmaceutical Manufacturing
Chemical Processing
Additional Information
Meets FDA standards for food safety.
Ideal for applications requiring high temperature and chemical resistance.
Ideal for applications requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 39 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Nitrile O-Ring O-Ring 40 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 40 mm OD
