RS PRO Silicone O-Ring O-Ring, 38 mm ID, 44 mm OD
- RS Stock No.:
- 772-069
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP822.55
(exc. VAT)
PHP921.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP822.55 | PHP82.255 |
*price indicative
- RS Stock No.:
- 772-069
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 38mm | |
| Outside Diameter | 44mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 38mm | ||
Outside Diameter 44mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 38 mm Silicone O-Ring
This RS PRO silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial settings. The O-Ring is suitable for use in environments ranging from -50 °C to 232 °C, making it Ideal for both low and high temperature applications.
Features and Benefits
Material: Silicone provides excellent flexibility and temperature resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 38 mm inside diameter and 44 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 38 mm inside diameter and 44 mm outside diameter for precise fitting.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Complies with FDA standards for safe use in food contact applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 44 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 44 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 42 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
