RS PRO Silicone O-Ring O-Ring, 38 mm ID, 45 mm OD
- RS Stock No.:
- 772-067
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP964.55
(exc. VAT)
PHP1,080.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP964.55 | PHP96.455 |
*price indicative
- RS Stock No.:
- 772-067
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 38mm | |
| Outside Diameter | 45mm | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 38mm | ||
Outside Diameter 45mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 38 mm Silicone O-Ring 45 mm
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments ranging from -50 °C to 232 °C. This O-Ring provides reliable sealing performance in a variety of industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 38 mm inside diameter and 45 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 38 mm inside diameter and 45 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing Systems
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing Systems
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 42 mm OD
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 45 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 45 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
