RS PRO Silicone O-Ring O-Ring, 38 mm ID, 42 mm OD
- RS Stock No.:
- 771-966
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP1,130.42
(exc. VAT)
PHP1,266.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,130.42 | PHP56.521 |
*price indicative
- RS Stock No.:
- 771-966
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 38mm | |
| Outside Diameter | 42mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 38mm | ||
Outside Diameter 42mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 38 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is suitable for use in food and pharmaceutical industries. With a Shore A hardness of 70, it provides a reliable seal in various industrial environments.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Dimensions: 38 mm inside diameter and 42 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Dimensions: 38 mm inside diameter and 42 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for optimal sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for safety in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 42 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 42 mm OD
- RS PRO Silicone O-Ring O-Ring 42 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
