RS PRO Silicone O-Ring O-Ring, 80 mm ID, 90 mm OD
- RS Stock No.:
- 771-973
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP713.01
(exc. VAT)
PHP798.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP713.01 | PHP356.505 |
*price indicative
- RS Stock No.:
- 771-973
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 80mm | |
| Outside Diameter | 90mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 80mm | ||
Outside Diameter 90mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 80 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and durability. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it Ideal for both static and dynamic applications. This O-Ring is FDA approved, ensuring it is suitable for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Safe for use in food and pharmaceutical applications.
Dimensions: 80 mm inside diameter and 90 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Safe for use in food and pharmaceutical applications.
Dimensions: 80 mm inside diameter and 90 mm outside diameter for versatile use.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Additional Information
Complies with FDA standards for food safety
Ideal for both static and dynamic sealing applications
Suitable for use in a wide range of industrial environments
Ideal for both static and dynamic sealing applications
Suitable for use in a wide range of industrial environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 84 mm OD
- RS PRO Silicone O-Ring O-Ring 86 mm OD
- RS PRO Silicone O-Ring O-Ring 90 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 90 mm OD
- RS PRO Nitrile O-Ring O-Ring 90 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 90 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 90 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 90 mm OD
