RS PRO Silicone O-Ring O-Ring, 80 mm ID, 86 mm OD
- RS Stock No.:
- 771-828
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,104.51
(exc. VAT)
PHP1,237.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,104.51 | PHP220.902 |
*price indicative
- RS Stock No.:
- 771-828
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 80mm | |
| Outside Diameter | 86mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 80mm | ||
Outside Diameter 86mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 80 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it offers excellent durability and a reliable seal in demanding environments. The O-Ring is FDA approved, making it suitable for use in food and beverage industries.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Hardness: Shore A 70 ensures durability and a reliable seal.
FDA Approval: Suitable for food and beverage applications.
Dimensions: 80 mm inside diameter and 86 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Hardness: Shore A 70 ensures durability and a reliable seal.
FDA Approval: Suitable for food and beverage applications.
Dimensions: 80 mm inside diameter and 86 mm outside diameter for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing applications
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing applications
Industrial machinery
Additional Information
Complies with FDA standards for food safety
Thickness: 3 mm for optimal sealing performance
Thickness: 3 mm for optimal sealing performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 86 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 86 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 86 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 86 mm OD
- RS PRO Silicone O-Ring O-Ring 90 mm OD
- RS PRO Silicone O-Ring O-Ring 84 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 86 mm OD
- RS PRO Silicone O-Ring O-Ring 90 mm OD
