RS PRO Silicone O-Ring O-Ring, 80 mm ID, 84 mm OD
- RS Stock No.:
- 771-827
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP787.42
(exc. VAT)
PHP881.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP787.42 | PHP157.484 |
*price indicative
- RS Stock No.:
- 771-827
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 80mm | |
| Outside Diameter | 84mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 80mm | ||
Outside Diameter 84mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 80 mm Silicone O-Ring
The RS PRO 80 mm Silicone O-Ring is designed for sealing applications in demanding environments. Made from high-quality silicone, it offers excellent temperature resistance and durability, making it Ideal for use in a variety of industrial settings. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food safety.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 80 mm inside diameter and 84 mm outside diameter for precise fitting.
Thickness: 2 mm thickness ensures robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food safety.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 80 mm inside diameter and 84 mm outside diameter for precise fitting.
Thickness: 2 mm thickness ensures robust sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
The O-Ring is suitable for use in environments where compliance with FDA standards is required. Its silicone material ensures long-lasting performance in both high and low-temperature conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 84 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 84 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 84 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 84 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 84 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 84 mm OD
- RS PRO Silicone O-Ring O-Ring 90 mm OD
- RS PRO Silicone O-Ring O-Ring 86 mm OD
