RS PRO Silicone O-Ring O-Ring, 2.5 mm ID, 5.5 mm OD
- RS Stock No.:
- 771-913
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 771-913
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 5.5mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 2.5mm | ||
Outside Diameter 5.5mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it offers excellent durability and performance in demanding environments. Ideal for use in food and beverage industries due to its FDA compliance.
Features and Benefits
Material: Silicone for high flexibility and temperature resistance
Hardness: Shore A 70 for optimal durability
Temperature Range: Operates effectively from -50 °C to 232 °C
Compliance: FDA approved for safe use in food applications
Dimensions: Inside diameter of 2.5 mm and outside diameter of 5.5 mm for precise fitting
Hardness: Shore A 70 for optimal durability
Temperature Range: Operates effectively from -50 °C to 232 °C
Compliance: FDA approved for safe use in food applications
Dimensions: Inside diameter of 2.5 mm and outside diameter of 5.5 mm for precise fitting
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Pharmaceutical Manufacturing
Chemical Processing
Additional Information
Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Suitable for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 5.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 5.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5.5 mm OD
- RS PRO Silicone O-Ring O-Ring 7.5 mm OD
- RS PRO Silicone O-Ring O-Ring 8.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 5.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 5.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5.5 mm OD
