RS PRO Silicone O-Ring O-Ring, 5.5 mm ID, 8.5 mm OD
- RS Stock No.:
- 772-183
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8.5mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8.5mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 5.5 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in various industrial environments. With a Shore A hardness of 70, it provides excellent flexibility and resilience, making it Ideal for dynamic sealing tasks. The O-Ring is FDA approved, ensuring it is suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 5.5 mm inside diameter and 8.5 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 5.5 mm inside diameter and 8.5 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical machinery
Automotive sealing systems
Industrial machinery
Pharmaceutical machinery
Automotive sealing systems
Industrial machinery
Additional Information
Thickness: 1.5 mm for reliable sealing performance.
Colour: Red for easy identification in complex assemblies.
Colour: Red for easy identification in complex assemblies.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 8.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 8.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 8.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 8.5 mm OD
- RS PRO Silicone O-Ring O-Ring 8.5 mm OD
- RS PRO Silicone O-Ring O-Ring 7.5 mm OD
