RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 2.5 mm ID, 5.5 mm OD
- RS Stock No.:
- 771-910
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP774.51
(exc. VAT)
PHP867.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP774.51 | PHP15.49 |
*price indicative
- RS Stock No.:
- 771-910
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 5.5mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 2.5mm | ||
Outside Diameter 5.5mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 2.5 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where durability and flexibility are required. Made from Ethylene Propylene Diene Monomer, this O-Ring is Ideal for use in environments with varying temperatures, providing reliable performance from -50 °C to 150 °C.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
WRAS Approved: Complies with water regulations for safe use in potable water applications.
Dimensions: Inside diameter of 2.5 mm and outside diameter of 5.5 mm for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
WRAS Approved: Complies with water regulations for safe use in potable water applications.
Dimensions: Inside diameter of 2.5 mm and outside diameter of 5.5 mm for precise fitting.
Applications
Plumbing systems
Automotive industry
HVAC systems
Water treatment facilities
Automotive industry
HVAC systems
Water treatment facilities
Additional Information
Complies with WRAS standards for water safety.
Ideal for sealing applications requiring high temperature and chemical resistance.
Ideal for sealing applications requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 5.1 mm OD
- RS PRO Silicone O-Ring O-Ring 5.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 5.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 5.7 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8.5 mm OD
