RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 27.82 mm ID, 38.61 mm OD
- RS Stock No.:
- 727-142
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 2 units)*
PHP888.42
(exc. VAT)
PHP995.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP888.42 | PHP444.21 |
*price indicative
- RS Stock No.:
- 727-142
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 27.82mm | |
| Outside Diameter | 38.61mm | |
| Thickness | 2.34mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 27.82mm | ||
Outside Diameter 38.61mm | ||
Thickness 2.34mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 27.82 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it ensures durability and performance under a wide range of temperatures. Ideal for preventing leaks and maintaining pressure integrity in systems.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 27.82 mm, providing a precise fit for compatible applications.
Outside Diameter: 38.61 mm, designed for optimal sealing performance.
Thickness: 2.34 mm, offering robust sealing capabilities.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 27.82 mm, providing a precise fit for compatible applications.
Outside Diameter: 38.61 mm, designed for optimal sealing performance.
Thickness: 2.34 mm, offering robust sealing capabilities.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Colour: Black
Ensures compliance with relevant industry standards for safety and performance.
Ensures compliance with relevant industry standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 38.61 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 9.2 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 23.8 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 46 mm OD
