Klinger Stainless Steel, Carbon Steel Spiral Wound Gasket Gasket, 14.3 mm ID, 47.6 mm OD
- RS Stock No.:
- 688-452
- Mfr. Part No.:
- MAXIFLEX CRIR 1/2" 150LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Subtotal (1 pack of 10 units)*
PHP849.63
(exc. VAT)
PHP951.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 5 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP849.63 | PHP84.963 |
*price indicative
- RS Stock No.:
- 688-452
- Mfr. Part No.:
- MAXIFLEX CRIR 1/2" 150LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel, Carbon Steel | |
| Inside Diameter | 14.3mm | |
| Outside Diameter | 47.6mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel, Carbon Steel | ||
Inside Diameter 14.3mm | ||
Outside Diameter 47.6mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 47.8 mm OD
- Klinger Stainless Steel 14.3 mm ID, 54 mm OD
- Klinger Stainless Steel 22.2 mm ID, 57.2 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 54 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 73 mm OD
- Klinger Carbon Steel 27 mm ID, 66.7 mm OD
- Klinger Carbon Steel 27 mm ID, 73 mm OD
