Klinger Stainless Steel Spiral Wound Gasket Gasket, 14.3 mm ID, 47.8 mm OD
- RS Stock No.:
- 688-479
- Mfr. Part No.:
- MAXIFLEX CRIR 1/2" 150 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,364.58
(exc. VAT)
PHP1,528.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,364.58 | PHP136.458 |
*price indicative
- RS Stock No.:
- 688-479
- Mfr. Part No.:
- MAXIFLEX CRIR 1/2" 150 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 14.3mm | |
| Outside Diameter | 47.8mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 14.3mm | ||
Outside Diameter 47.8mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex CRIR sealing gasket is engineered to deliver unparalleled performance in demanding high pressure and high temperature applications. This spiral wound gasket features a robust combination of solid metal inner and outer rings, ensuring exceptional mechanical resistance and resilience under fluctuating loads. It is specifically designed for use on raised face and flat flanges, making it Ideal for various industrial settings where reliability and efficiency are paramount. The gasket effectively prevents turbulence and erosion damage, ultimately safeguarding the integrity of the flange bore and inner windings. With its capacity to withstand service conditions ranging from 200˚C to 800˚C and compliance with industry standards such as ASME B16.20, the Maxiflex CRIR stands out as a dependable choice for critical applications requiring enhanced sealing assurance.
Constructed with a solid metal inner and outer ring for superior strength
Designed specifically for high pressure and high temperature applications
Prevents turbulence and reduces erosion damage to flange surfaces
Compatible with both raised face and flat flanges for versatile installation
Excellent recovery under fluctuating loads from pressure and temperature changes
Meets tightness requirements of TA Luft for enhanced sealing performance
Available in a range of materials including 316L Stainless Steel for broad applicability
Suitable for use in critical industry sectors demanding high reliability
Manufactured to comply with ASME B16.20 standards ensuring quality and performance
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 54 mm OD
- Klinger Stainless Steel 14.3 mm ID, 54 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 73 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 196.9 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 104.8 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 174.6 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 136.5 mm OD
