TE Connectivity Silicone O-Ring O-Ring Seal, 17.2 mm ID, 17.2 mm OD
- RS Stock No.:
- 609-126
- Mfr. Part No.:
- 2488725-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,548.31
(exc. VAT)
PHP7,334.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP6,548.31 |
| 10 - 24 | PHP6,022.76 |
| 25 + | PHP5,431.33 |
*price indicative
- RS Stock No.:
- 609-126
- Mfr. Part No.:
- 2488725-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | O-Ring Seal | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 17.2mm | |
| Outside Diameter | 17.2mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.8mm | |
| Maximum Operating Temperature | 160°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ASTM D2240, ASTM D395, ASTM D412, ASTM D471, ASTM D575, ASTM D624, ASTM D792, ASTM D991, MIL-DTL-83528, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type O-Ring Seal | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 17.2mm | ||
Outside Diameter 17.2mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.8mm | ||
Maximum Operating Temperature 160°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ASTM D2240, ASTM D395, ASTM D412, ASTM D471, ASTM D575, ASTM D624, ASTM D792, ASTM D991, MIL-DTL-83528, REACH, RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI O-ring designed for MIL-DTL-38999 circular connectors, specifically for Shell sizes 8. It is constructed from a silicone elastomer filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. With a temperature range of -55°C to 160°C and it is Ideal for rugged, high-performance applications.
Thickness 1.8 mm
REACH compliant
RoHS compliant
Note
Product comes in a pack of 10.
Related links
- TE Connectivity Silicone O-Ring O-Ring Seal 31.5 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 20.4 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 37.8 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 14 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 47.3 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 34.7 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 28.3 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 40.9 mm OD
