TE Connectivity Silicone O-Ring O-Ring Seal, 47.3 mm ID, 47.3 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP11,230.84

(exc. VAT)

PHP12,578.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9PHP11,230.84
10 - 24PHP10,336.54
25 +PHP9,326.20

*price indicative

RS Stock No.:
609-099
Mfr. Part No.:
2488734-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

O-Ring Seal

Sub Type

O-Ring

Material

Silicone

Inside Diameter

47.3mm

Outside Diameter

47.3mm

Minimum Operating Temperature

-50°C

Thickness

2.6mm

Maximum Operating Temperature

160°C

Hardness

Shore A 70

Standards/Approvals

ASTM D575, ASTM D624, ASTM D792, ASTM D471, ASTM D412, ASTM D395, ASTM D991, ASTM D2240, MIL-DTL-83528, REACH, RoHS

COO (Country of Origin):
GB
The TE Connectivity EMI O-ring designed for MIL-DTL-38999 circular connectors, specifically for Shell sizes 25. It is constructed from a silicone elastomer filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. With a temperature range of -55°C to 160°C and it is Ideal for rugged, high-performance applications.

Thickness 2.6 mm

REACH compliant

RoHS compliant

Note

Product comes in a pack of 10.

Related links